EBA32DRSH-S288

Heilind Number:SULEBA32DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRSH-S288

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EBA32DRSH-S288, offers a reliable solution for connecting components on a PCB. With an amperage rating of 3A and voltage capacity of 750VAC, it ensures efficient power transmission. Featuring two rows of 64 positions with a pitch of 3.18mm (.125 in), it allows for high-density connections. The loop bellow contact type and gold plating on phosphor bronze contacts guarantee optimal conductivity. Designed for clearance hole mount and card extender termination, it offers secure attachment. With a tail length of 4.45mm (.175 in) and operating temperature range of -65 to 125 °C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Its matte tin termination plating ensures durability. A part of the Board To Board PCB Connectors and Card Edge Connectors category, this connector is a reliable choice for electronic assemblies.