EBA32DRSH

Heilind Number:SULEBA32DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRSH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRSH

Detailed Description

Experience seamless connectivity with our EBA32DRSH Board to Board PCB Connector. Crafted with precision, this connector features a durable PBT housing and Phosphor Bronze contacts plated with Gold, ensuring reliable performance even in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, it's suitable for a wide range of applications. The connector's dual-row design, clearance hole mount type, and straight orientation make installation a breeze. Boasting 64 positions and a loop bellow contact type, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Its compact form factor, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust in the reliability of the EBA32DRSH for all your connectivity needs.