EBA32DRSI-S288

Heilind Number:SULEBA32DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRSI-S288

Detailed Description

Introducing the EBA32DRSI-S288, a high-performance board-to-board PCB connector designed for top-tier applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring unparalleled durability and reliability. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The two rows of contacts, terminated via card extender method, offer seamless connectivity. Each contact is plated with gold for optimal conductivity, while the loop bellow design enhances signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for mission-critical systems. Measuring at .61 inches in height and 9.4mm in width, it boasts a compact form factor. With 64 positions and a pitch of 3.18mm, it provides ample connectivity in a limited space. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the EBA32DRSI-S288 sets a new standard in connectivity technology. Elevate your projects with this cutting-edge connector.