EBA32DRSI

Heilind Number:SULEBA32DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRSI

Detailed Description

Introducing the EBA32DRSI, a cutting-edge Board to Board PCB Connector designed for high-performance applications. Featuring a dual-row configuration with 64 positions, this connector offers impeccable connectivity for intricate circuitry. The female gendered connector, with a contact material of durable Phosphor Bronze and gold plating, ensures reliable signal transmission even in demanding environments. Its loop bellow contact type and threaded mount make for secure and stable connections. With a voltage rating of 750 VAC and an amperage of 3A, this connector guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in diverse industries. The termination method of Thru Hole with matte tin plating provides excellent solderability. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient without compromising on performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBA32DRSI is the perfect choice for seamless connectivity. Elevate your designs with this high-quality connector, where precision meets reliability.