| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 64 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DRSN-S288 |
EBA32DRSN-S288
| Heilind Number: | SULEBA32DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA32DRSN-S288. Specifically designed for high-performance applications, this female connector boasts a current rating of 3 A and a voltage capacity of 750 VAC, making it ideal for demanding electronic systems. With two rows of 64 gold-plated contacts featuring loop bellow technology, it ensures secure and reliable connections. The termination method of card extender and termination plating of matte tin guarantee efficient signal transmission. Operating within a wide temperature range of -65 to 125 °C, this connector offers durability and stability in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4 mm, allows for space-saving installation. Trust in the quality and performance of our EBA32DRSNS288 connector for your connectivity needs.

