EBA32DRSN

Heilind Number:SULEBA32DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRSN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DRSN

Detailed Description

The EBA32DRSN is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring PBT & Phosphor Bronze construction, it ensures durability and excellent performance. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for various applications. The female connector has two rows with 64 positions, offering ample connectivity options. Its loop bellow contact type and gold plating guarantee low contact resistance and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. The connector, with no mounting required, facilitates easy installation. Its termination method, thru-hole, and matte tin plating further enhance its reliability. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB while delivering robust performance. Whether for industrial or commercial use, the EBA32DRSN is a dependable choice for connecting circuit boards with precision.