EBA32DRSS-S288

Heilind Number:SULEBA32DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRSS-S288

Detailed Description

EBA32DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. The female gender, two rows with 64 positions, and side hole mount type offer versatility in usage. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. The loop bellow contact type and straddle orientation provide secure mating. With a wide operating temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Matte tin termination plating ensures solderability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. The EBA32DRSS-S288 connector is a reliable solution for high-speed data and power transmission in critical systems.