EBA32DRSS

Heilind Number:SULEBA32DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRSS

Detailed Description

The EBA32DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 64 positions, this connector offers reliable connectivity in tight spaces. Its female gender and side hole mount type make it versatile for various electronic setups. Constructed with PBT and Phosphor Bronze, it ensures durability and efficient signal transmission. The contact plating of Gold guarantees optimal conductivity, while the termination method of Thru Hole facilitates easy installation. Operating at a voltage of 750 VAC and an operating temperature range of -65 - 125°C, this connector is suitable for harsh environments. Its Loop Bellow contact type further enhances its reliability. Featuring a pitch of 3.18mm and a tail length of 4.83mm, it provides precise and secure connections. With termination plating in Matte Tin, it meets industry standards for performance and quality. The EBA32DRSS is a top choice for professionals in the electronics and manufacturing industries, offering exceptional functionality and durability.