EBA32DRST

Heilind Number:SULEBA32DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DRST

Detailed Description

Introducing the EBA32DRST, a high-performance board-to-board connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage capability of 750 VAC, it provides reliable power transmission. The threaded mounting and through-hole termination method guarantee secure and stable connections. Gold-plated contacts on a 3.18mm pitch offer excellent conductivity and signal integrity. With 64 positions arranged in two rows, it allows for versatile board-to-board connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The EBA32DRST is RoHS compliant and is perfect for use in aerospace, military, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the EBA32DRST connector.