EBA32DTAD

Heilind Number:SULEBA32DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTAD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTAD

Detailed Description

Introducing the EBA32DTAD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of female contacts with gold-plated phosphor bronze, it guarantees excellent conductivity. The loop bellow contact type and right-angle orientation offer secure and space-efficient connections. With 64 positions and a pitch of 3.18 mm, it provides ample connectivity options. The connector's clearance hole mount type and through-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet durable. The matte tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the EBA32DTAD is a versatile solution for your connectivity needs.