EBA32DTAH

Heilind Number:SULEBA32DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTAH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTAH

Detailed Description

Introducing the EBA32DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and phosphor bronze materials, ensuring reliability in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it offers robust power transmission. The female connector, with two rows and 64 positions, guarantees secure and seamless connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Engineered for efficiency, the contact material is gold-plated phosphor bronze, promising excellent conductivity. The loop bellow contact type enhances signal integrity, while the right-angle orientation optimizes space utilization. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability and longevity. Ideal for hi-rel applications, the EBA32DTAH is a top choice for reliable and high-speed board-to-board connections.