EBA32DTAI

Heilind Number:SULEBA32DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTAI
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTAI

Detailed Description

Introducing the EBA32DTAI, a high-performance board-to-board PCB connector perfect for demanding applications. This connector, featuring a robust construction of PBT and Phosphor Bronze, guarantees durability and reliability in operation. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures safe and efficient power transmission. The female gender connector, with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing a gold-plated contact material and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type facilitate easy and efficient mating. With 64 positions and a pitch of 3.18mm, it allows for high-density connections. Designed for versatility, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial equipment. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environmental conditions. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution for PCB connectivity. Trust the EBA32DTAI for high-reliability performance in your next project.