EBA32DTAS

Heilind Number:SULEBA32DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DTAS

Detailed Description

Introducing our high-performance Board To Board PCB Connector, EBA32DTAS, designed for precision connectivity in electronic applications. Crafted with PBT and Phosphor Bronze, this female connector boasts a robust construction, ensuring reliable signal transmission. With a 3A amperage capacity and 750VAC voltage rating, it guarantees efficient power delivery. Featuring two rows of 64 gold-plated Loop Bellow contacts, it offers superior conductivity with minimal signal loss. The right-angle orientation and side-hole mount type allow for seamless PCB integration, while the Thru Hole termination method ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and corrosion resistance, extending the connector's lifespan. Trust in the EBA32DTAS for high-reliability connections in your electronic systems.