EBA32DTAT

Heilind Number:SULEBA32DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTAT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTAT

Detailed Description

Introducing the EBA32DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a female gender with two rows and threaded mount type, it offers secure installation. The termination method is through-hole, guaranteeing stability during operation. With a contact material of Phosphor Bronze and gold plating, it provides excellent conductivity. The 3.18mm pitch and 750VAC voltage rating make it suitable for power and signal transmission. The loop bellow contact type and right-angle orientation cater to diverse connectivity needs. With 64 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. The termination plating with matte tin ensures durability. Ideal for high-reliability applications, the EBA32DTAT is a versatile solution for your connectivity requirements.