EBA32DTBD

Heilind Number:SULEBA32DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTBD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTBD

Detailed Description

The EBA32DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity. With a current rating of 3A and a voltage of 750VAC, it meets stringent power requirements. The contact material is gold-plated phosphor bronze, ensuring excellent signal transmission. With a right-angle orientation and a clearance hole mount type, it allows for easy and secure installation. The connector has two rows with 64 positions, making it suitable for complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. Its matte tin termination plating provides corrosion resistance. Overall, the EBA32DTBD is a reliable and efficient solution for high-reliability applications.