EBA32DTBH

Heilind Number:SULEBA32DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTBH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTBH

Detailed Description

Introducing the EBA32DTBH, a high-performance PCB connector designed for reliable power and signal transmission. With a gender specification of female and two rows for enhanced connectivity, this connector features a clearance hole mount type and through-hole termination method, ensuring easy and secure installation. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and longevity even in demanding environments. With an amperage of 3A and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The loop bellow contact type and right-angle orientation provide efficient signal transfer and space-saving design. With 64 positions and a tail length of 4.57mm, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Its compact dimensions of 9.4mm width and 15.49mm height make it versatile for PCB and card edge connections. The matte tin termination plating ensures corrosion resistance and reliability. EBA32DTBH is a top choice for board-to-board PCB connectivity, guaranteeing optimal performance in every application.