EBA32DTBI

Heilind Number:SULEBA32DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DTBI

Detailed Description

The EBA32DTBI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With PBT and Phosphor Bronze construction, it ensures durability and reliable performance even in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its female gender with two rows and threaded mount type offers secure and stable connectivity. The termination method is through hole, guaranteeing easy and sturdy installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. With a 3.18mm pitch and 64 positions, it allows for high-density connections. The right-angle orientation and .18-inch tail length offer flexibility in PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in various conditions. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures solderability. Classified under hi-rel connectors, the EBA32DTBI is a top choice for rugged applications.