EBA32DTBN

Heilind Number:SULEBA32DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DTBN

Detailed Description

Introducing the EBA32DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, accommodating a total of 64 positions with a pitch of 3.18mm (.125 inches) for precise connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. The contact plating of gold guarantees excellent conductivity, suitable for signals up to 3A and voltages of 750VAC. Its loop bellow contact type and Thru Hole termination method offer secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions of .61 inches in height and 9.4mm in width make it ideal for space-constrained installations. Certified for quality, it is RoHS compliant and suitable for various industries, from telecommunications to aerospace. Upgrade your connectivity solutions with the EBA32DTBN.