EBA32DTBS

Heilind Number:SULEBA32DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTBS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTBS

Detailed Description

Introducing the EBA32DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage of 750VAC, it is suitable for power-intensive systems. The female gender and right-angle orientation make it versatile for various circuit board setups. The 64 positions, along with 2 rows, provide ample connectivity options. Gold-plated contacts on Phosphor Bronze guarantee excellent signal transmission. The termination method of thru-hole with matte tin plating offers secure and stable soldering. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust the EBA32DTBS for efficient and durable board-to-board connections in your projects.