| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 64 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DTBT |
EBA32DTBT
| Heilind Number: | SULEBA32DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DTBT |
| ECAD Model: |
Specifications
Detailed Description
The EBA32DTBT female connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and a voltage capacity of 750VAC, this connector is suitable for high-power applications. Its threaded mount type and thru-hole termination method offer secure and stable connections on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for right-angle orientation, it has 64 positions across 2 rows, facilitating efficient board-to-board connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in a variety of industries. Elevate your connectivity solutions with the EBA32DTBT connector.

