EBA32DTKD-S288

Heilind Number:SULEBA32DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTKD-S288

Detailed Description

Introducing the EBA32DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it guarantees safe and efficient operation. The female gender, two rows, and loop bellow contact type make it versatile for various connection needs. Utilizing a clearance hole mount and card extender termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and extreme conditions. With 64 positions and a pitch of 3.18mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal signal transmission. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Ideal for aerospace, military, and industrial applications, the EBA32DTKD-S288 is a dependable choice.