EBA32DTKD

Heilind Number:SULEBA32DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DTKD

Detailed Description

Introducing the EBA32DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. Featuring a 3A amperage rating and 750VAC voltage, it meets stringent electrical requirements. The female gender, two rows, and loop bellow contact type facilitate secure mating. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 3.18mm, it offers precise alignment. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation, 64 positions, and thru-hole termination method make it versatile for various PCB designs. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the EBA32DTKD is a reliable choice for high-reliability systems.