EBA32DTKH-S288

Heilind Number:SULEBA32DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTKH-S288

Detailed Description

The EBA32DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 750 VAC, it ensures stable power transmission. The female gender, 2-row design, and clearance hole mount type make it versatile for various PCB setups. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. With 64 positions and a pitch of 3.18mm, it provides ample connectivity options. The loop bellow contact type and straddle orientation further enhance its performance. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for industrial and aerospace applications. The matte tin termination plating ensures excellent solderability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Classified under high-reliability connectors, this EBA32DTKHS288 connector is the perfect choice for critical electronic systems.