| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 64 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DTKH |
EBA32DTKH
| Heilind Number: | SULEBA32DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DTKH |
| ECAD Model: |
Specifications
Detailed Description
The EBA32DTKH is a high-performance PCB connector designed for reliable board-to-board and card edge connections. With a two-row configuration and 64 positions, it offers ample connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures optimal signal transfer and durability. The contact type, Loop Bellow, guarantees secure mating, while the Thru Hole termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it's suitable for various industrial applications. The connector's straight orientation and .61-inch height make it versatile for different PCB layouts. Overall, the EBA32DTKH is a high-quality solution for demanding electronic systems.

