EBA32DTKI

Heilind Number:SULEBA32DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTKI
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTKI

Detailed Description

Introducing the EBA32DTKI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable conductivity at an amperage of 3A and a voltage rating of 750VAC. With a pitch of 3.18mm and 64 positions, it offers seamless connectivity on your PCB. The threaded mount and thru-hole termination method guarantee secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and loop bellow contact type make it ideal for various board-to-board and card edge connections. Measuring at .61 inches in height and 9.4mm in width, the EBA32DTKI is compact yet robust. Trust in its matte tin termination plating for long-term durability. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, part of our hi-rel product line, delivers unparalleled performance. Upgrade your connectivity solutions with the EBA32DTKI.