EBA32DTKN-S288

Heilind Number:SULEBA32DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTKN-S288

Detailed Description

Introducing the EBA32DTKNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 64 positions, allowing for secure and reliable connections. With a pitch of 3.18mm and termination method via card extender, it ensures easy installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Rated for 3A and 750VAC, it meets stringent voltage and current requirements. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance connectivity. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Terminated with matte tin, it ensures durability and longevity. Perfect for high-reliability applications, the EBA32DTKNS288 is a versatile and essential component for your PCB interconnect needs.