EBA32DTKN

Heilind Number:SULEBA32DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTKN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTKN

Detailed Description

The EBA32DTKN is a high-performance female PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent power requirements. The two-row, 64-position design offers ample connectivity options. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a straight orientation and no mounting required, installation is convenient. Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The EBA32DTKN is part of the Board To Board PCB Connectors and Card Edge Connectors categories, making it versatile for various electronic setups. Whether in industrial or commercial settings, this connector ensures secure and efficient connections, meeting the highest standards of performance and reliability.