EBA32DTKS

Heilind Number:SULEBA32DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTKS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTKS

Detailed Description

Introducing the EBA32DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and reliable connectivity. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straight orientation further enhance signal integrity. With 64 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination method is through-hole, with matte tin plating for reliable solder connections. Whether for industrial machinery, telecommunications, or aerospace applications, the EBA32DTKS ensures superior performance. Upgrade your connectivity solutions with this advanced PCB connector.