EBA32DTMD

Heilind Number:SULEBA32DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTMD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTMD

Detailed Description

EBA32DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it ensures durability and reliability in operation. Featuring two rows with a total of 64 positions, this female connector offers ample connectivity. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the termination with matte tin enhances durability. With an amperage rating of 3A and voltage capability of 750VAC, it meets stringent electrical requirements. The loop bellow contact type further enhances signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of .61" in height and 9.4mm in width, makes it space-efficient on the PCB. Whether in aerospace, telecommunications, or industrial applications, the EBA32DTMD connector guarantees high performance and longevity.