EBA32DTMI

Heilind Number:SULEBA32DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTMI
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTMI

Detailed Description

Introducing the EBA32DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power transmission requirements. The female gender, right-angle orientation, and threaded mount type make it suitable for compact and secure installations. Boasting gold-plated contacts and matte tin termination, it guarantees optimal signal integrity and corrosion resistance. With 64 positions and a pitch of 3.18mm, it offers ample connectivity options for complex systems. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Whether in aerospace, defense, or telecommunications, the EBA32DTMI ensures top-tier performance and durability. Upgrade your connectivity solutions with this reliable and efficient connector.