EBA32DTMN

Heilind Number:SULEBA32DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DTMN

Detailed Description

Introducing the EBA32DTMN, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. It features a 3A amperage, suitable for power transmission, and is designed for female gender type with two rows for versatile use. The termination method is through-hole, guaranteeing secure attachment. The gold-plated phosphor bronze contacts offer excellent conductivity, with a pitch of 3.18mm for precise connections. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and 64 positions cater to diverse installation needs. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures durability. This connector falls under the category of high-quality board-to-board PCB connectors, meeting rigorous industry standards. Whether for telecommunications, aerospace, or industrial applications, the EBA32DTMN guarantees exceptional performance.