EBA32DTMS

Heilind Number:SULEBA32DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTMS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTMS

Detailed Description

Introducing the EBA32DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows and 64 positions, making it ideal for complex electronic setups. The female gender and right-angle orientation offer versatility in assembly. Constructed with PBT and Phosphor Bronze, and boasting a contact plating of gold, it ensures reliable conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750VAC, it guarantees durability in harsh environments. The termination method through-hole and termination plating of matte tin further enhance its robustness. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution. Whether for industrial machinery or telecommunications equipment, the EBA32DTMS delivers exceptional performance.