| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DTMT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 64 |
| SKU: | SULEBA32DTMT |
EBA32DTMT
| Heilind Number: | SULEBA32DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DTMT |
| ECAD Model: |
Specifications
Detailed Description
The EBA32DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers robust durability and reliable conductivity. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. With 64 gold-plated contact positions, it guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances corrosion resistance. Certified for quality and performance, this connector is ideal for use in aerospace, defense, and industrial sectors. Upgrade your connectivity with the EBA32DTMT.

