EBA35DCAD

Heilind Number:SULEBA35DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCAD

Detailed Description

Introducing the EBA35DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and dual rows accommodating 70 positions, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and right-angle orientation, it is ideal for space-constrained designs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method is through hole with matte tin plating, providing secure and durable attachment to the PCB. With a connector height of 15.49mm and width of 9.4mm, it offers easy integration into your design. Trust the EBA35DCAD for dependable and high-speed connections in your electronic systems.