EBA35DCAH

Heilind Number:SULEBA35DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCAH

Detailed Description

Introducing the EBA35DCAH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a 2-row configuration, this female connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable installation. Engineered with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and hairpin design guarantee optimal signal transmission, rated for up to 3A and 750VAC. With 70 positions and a 3.18mm pitch, it allows for versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances solderability, while the right-angle orientation and tail length of 2.54mm provide flexibility in PCB layout. With a connector height of 15.49mm and width of 9.4mm, it offers compatibility with standard designs. Trusted for its quality and performance, the EBA35DCAH is the ideal choice for demanding electronic systems requiring high-reliability connections.