| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DCAI |
EBA35DCAI
| Heilind Number: | SULEBA35DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DCAI, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power transmission. Featuring two rows and 70 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the EBA35DCAI for efficient and durable board-to-board or card edge connections.

