| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DCAN |
EBA35DCAN
| Heilind Number: | SULEBA35DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for a wide range of electronic systems. The female gender, right-angle orientation, and two rows of 70 positions offer flexibility in PCB layout. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and soldering integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBA35DCAN for secure and durable board-to-board connections in your next project.

