EBA35DCAS

Heilind Number:SULEBA35DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCAS

Detailed Description

Introducing the SKU EBA35DCAS, a high-performance PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a side hole mount type for easy installation. Made of durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the hairpin design offers enhanced contact stability. With a voltage rating of 750 VAC and an amperage of 3A, it's suitable for a wide range of power and signal transmission tasks. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the EBA35DCAS for secure and efficient board-to-board connections in your projects.