EBA35DCAT

Heilind Number:SULEBA35DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCAT

Detailed Description

The EBA35DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 750VAC. With a pitch of 3.18mm and hairpin contact type, it offers precise and secure connectivity with 70 positions available. The threaded mount and thru-hole termination method guarantee easy and stable installation, while the connector's right-angle orientation and .61-inch height optimize space efficiency on the PCB. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it ensures durability in harsh environments. The EBA35DCAT is a top choice for professionals in industries where high reliability and performance are essential.