EBA35DCBD

Heilind Number:SULEBA35DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCBD

Detailed Description

Introducing the EBA35DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a female gender and two rows with 70 positions, it offers versatile connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The right-angle orientation and hairpin contact type further enhance its usability in compact spaces. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA35DCBD for secure and efficient board-to-board connections in your projects.