EBA35DCBH

Heilind Number:SULEBA35DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCBH

Detailed Description

EBA35DCBH features a durable construction of PBT and phosphor bronze, ensuring reliable performance. With an amperage rating of 3 A and a voltage capacity of 750 VAC, this female connector guarantees efficient power transmission. Its two rows and 70 positions offer ample connectivity options. The clearance hole mount type and through-hole termination method simplify installation. Gold-plated phosphor bronze contacts and matte tin termination plating enhance conductivity and durability. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. The right-angle orientation and hairpin contact type optimize space utilization. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet versatile, making it ideal for board-to-board and card edge connections in electronic applications. This high-quality connector, part of the EBA series, guarantees long-term reliability.