EBA35DCBI

Heilind Number:SULEBA35DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCBI

Detailed Description

EBA35DCBI is a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. Featuring PBT and Phosphor Bronze construction, it offers durability and excellent performance. With a pitch of 3.18 mm, it ensures precise alignment on your PCB. The female connector with two rows and 70 positions, along with a contact type of Hairpin, allows for versatile connectivity options. Gold-plated contacts and termination method through hole guarantee optimal conductivity. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its threaded mount type and right-angle orientation facilitate easy installation in compact spaces. The matte tin termination plating enhances its longevity, making it a reliable choice for your electronic projects.