EBA35DCBN

Heilind Number:SULEBA35DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCBN

Detailed Description

The EBA35DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector, with its two rows and 70 positions, offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and hairpin contact type make it ideal for space-constrained installations. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the EBA35DCBN is a versatile and reliable solution for your PCB connection needs.