EBA35DCBS

Heilind Number:SULEBA35DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCBS

Detailed Description

Introducing the EBA35DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 70 positions for seamless connectivity. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in harsh environments. The contact material is gold-plated, providing excellent conductivity, while the termination method of thru-hole mounting guarantees secure attachment. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent performance standards. The right-angle orientation and side-hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industrial settings. Trust the EBA35DCBS for efficient and durable board-to-board connections.