EBA35DCBT

Heilind Number:SULEBA35DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCBT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCBT

Detailed Description

The SKU EBA35DCBT is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers secure connectivity. The threaded mount type and thru-hole termination method guarantee stable installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures durability and excellent conductivity. The hairpin contact type and right-angle orientation further enhance its versatility. With 70 positions and a pitch of 3.18mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating complies with RoHS standards. This connector falls under the category of reliable board-to-board PCB connectors, ideal for various industries.