EBA35DCCD

Heilind Number:SULEBA35DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCCD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCCD

Detailed Description

SKU EBA35DCCD features a dual-row, right-angle female connector with a pitch of 3.18mm (.125 in), suitable for board-to-board PCB applications. The connector, designed for clearance hole mounting and through-hole termination, offers 70 gold-plated hairpin contacts made of phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets high-performance requirements. Operating within a wide temperature range of -65 to 125°C, this connector guarantees durability in various environments. Its compact design, with dimensions of 9.4mm (.37 in) in width and a height of 15.49mm (.61 in), allows for space-efficient installation. The matte tin termination plating further enhances its robustness. Ideal for applications demanding secure and efficient board connectivity, this connector, bearing the acronym EBA35DCCD, is a dependable choice for electronic assemblies.