EBA35DCCH

Heilind Number:SULEBA35DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCCH

Detailed Description

EBA35DCCH is a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 70 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation offer efficient signal transmission and space-saving installation. Its clearance hole mount and thru-hole termination method provide secure attachment to the PCB. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for harsh environments. Compact yet sturdy, with dimensions of .61 inches in height and 9.4 mm in width, it is ideal for board-to-board connections in aerospace, defense, and industrial applications. Trust the EBA35DCCH for high-reliability performance in your electronic systems.