EBA35DCCI

Heilind Number:SULEBA35DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCCI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCCI

Detailed Description

Introducing the EBA35DCCI, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh industrial environments. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable installation on PCBs. The contact material plated with gold guarantees low contact resistance and high durability, while the hairpin contact type and right-angle orientation facilitate easy mating. With 70 positions and a voltage rating of 750 VAC, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. Trust in the EBA35DCCI for your connectivity needs, where performance meets reliability.