EBA35DCCT

Heilind Number:SULEBA35DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCCT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCCT

Detailed Description

Introducing the EBA35DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows, this connector offers secure and reliable connectivity. Its threaded mount type and thru-hole termination method ensure easy and stable installation. Constructed with durable PBT and phosphor bronze materials, it boasts a 3A amperage and a 750VAC voltage rating, making it suitable for a wide range of environments. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 70 positions and a pitch of 3.18mm, it allows for efficient signal transmission. The right-angle orientation and hairpin contact type further enhance its versatility. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is a dependable choice for critical systems. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Certified for high reliability, the EBA35DCCT is a essential component for your connectivity needs.