EBA35DCKD-S288

Heilind Number:SULEBA35DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DCKD-S288

Detailed Description

Introducing the EBA35DCKD-S288 PCB connector, designed for high-performance applications requiring reliable power and signal transmission. With a compact form factor and dual-row design, this connector features a clearance hole mount type and card extender termination method, ensuring easy installation and secure connections. Its phosphor bronze contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type and straddle orientation offer enhanced stability. Operating at a maximum amperage of 3A and voltage of 750VAC, this connector is suitable for demanding environments. With 70 positions and a tail length of 4.45mm, it provides ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for various industries. Whether used in aerospace, telecommunications, or industrial equipment, the EBA35DCKD-S288 ensures optimal performance and durability.